
The Samtec MW-21-03-G-D-222-080 is a 42-contact HDR board stacker connector with a terminal pitch of 1mm and a straight body orientation. It is designed for surface mount applications and features two rows of contacts. The connector has a product length of 21mm, depth of 5.21mm, and height of 7.67mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5A per contact.
Sign in to ask questions about the Samtec MW-21-03-G-D-222-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-21-03-G-D-222-080 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 7.67 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-21-03-G-D-222-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.