
The MW-22-03-H-D-110-095 is a 44-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 1mm and a body orientation of straight. The stacker has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 2.5 amps per contact. The termination method is solder, and the mounting style is surface mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-22-03-H-D-110-095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-22-03-H-D-110-095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.