
The Samtec MW-23-03-G-D-111-077 is a board-to-board connector with 46 HDR contacts, a terminal pitch of 1mm, and a surface mount package. It operates between -55°C and 125°C, and has a maximum current rating of 2.5A per contact. The connector is available in a straight body orientation and is terminated through soldering. It is designed for surface mount applications.
Sign in to ask questions about the Samtec MW-23-03-G-D-111-077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-23-03-G-D-111-077 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 4.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-23-03-G-D-111-077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.