
The Samtec MW-35-03-G-D-140-080-P-TR is a 2-row, 70-contact surface mount board stacker with a terminal pitch of 1mm and a product length of 35mm. It has a straight body orientation and is designed for surface mounting. The board stacker operates between -55°C and 125°C and has a maximum current rating of 2.5A per contact. It is available from Samtec.
Sign in to ask questions about the Samtec MW-35-03-G-D-140-080-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-35-03-G-D-140-080-P-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 35 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 5.58 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-35-03-G-D-140-080-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.