
The MW-35-03-G-D-230-080-P is a surface mount board stacker with a terminal pitch of 1mm and a body orientation of straight. It has a mounting type of surface mount and is designed for use with 2 rows of 70 contacts. The product has a length of 35mm, a depth of 5.21mm, and a height of 7.87mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 2.5A per contact.
Sign in to ask questions about the Samtec MW-35-03-G-D-230-080-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-35-03-G-D-230-080-P technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 35 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 7.87 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-35-03-G-D-230-080-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.