
The Samtec MW-36-03-G-D-140-080 is a 72-contact, 2-row surface mount board stacker connector with a terminal pitch of 1mm. It features a straight body orientation and is designed for surface mounting. This connector has a product length of 36mm, a product depth of 5.21mm, and a product height of 5.58mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 2.5 amps per contact.
Sign in to ask questions about the Samtec MW-36-03-G-D-140-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MW-36-03-G-D-140-080 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 5.21 |
| Product Height (mm) | 5.58 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.5/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-36-03-G-D-140-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.