
The Samtec MW-38-03-H-D-225-065-ES-A-P-TR is a board-to-board connector with 76 HDR contacts, arranged in two rows with a 1mm pitch. It features solder termination and is designed for surface mount applications. The connector operates reliably within a temperature range of -55°C to 125°C. With a height of 7.75mm, it is suitable for a variety of board stacking applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MW-38-03-H-D-225-065-ES-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 76 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 7.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-38-03-H-D-225-065-ES-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.