
36-position, 2-row standard density card edge connector with 1mm pitch. Features gold-plated bronze contacts and a black nylon housing. Rated for 2.5A current and operates from -55°C to 125°C. Straight, through-hole mounted with solder termination, supplied in a tube.
Samtec PCIE-036-02-F-D-TH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 11mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-036-02-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
