
64-contact, 2-row female card edge connector with a 1mm pitch. Features straight orientation, through-hole mounting, and solder termination. Constructed with a black polymer insulator and gold-plated bronze contacts, it offers a 2.5A current rating and operates from -55°C to 125°C. This RoHS compliant socket is designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PCIE-064-02-F-D-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 11mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-064-02-F-D-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
