Cable Assembly Twinax Ribbon 1.015m 30AWG PCI Edge Card to PCI Edge Card 64 to 64 POS SKT-HDR Solder-Solder Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |