The PCMS-167-01-S-D is a PCMCIA socket with 134 contacts and a 1.27mm pitch. It features a straight body orientation and is designed for through hole mounting. The socket operates reliably within a temperature range of -55 to 125 degrees Celsius. It is suitable for use with PCMCIA cards and is terminated using solder.
Samtec PCMS-167-01-S-D technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 134 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCMS-167-01-S-D to view detailed technical specifications.
No datasheet is available for this part.