Conn PCMCIA SKT 134 POS 1.27mm Solder ST Thru-Hole 1A/Contact
Samtec PCMS-167-01-SM-D technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 134 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCMS-167-01-SM-D to view detailed technical specifications.
No datasheet is available for this part.