The PCMS-168-01-LM-D is a PCMCIA socket with 136 contacts and a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through hole mounting. The socket operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use with PCMCIA cards and is terminated with solder.
Samtec PCMS-168-01-LM-D technical specifications.
| Type | PCMCIA |
| Gender | SKT |
| Number of Contacts | 136 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCMS-168-01-LM-D to view detailed technical specifications.
No datasheet is available for this part.