Conn PCMCIA HDR 2 POS 1.27mm Solder RA Thru-Hole 2A/Contact
Samtec PCMT-101-01-SM-D-RA-02-SL technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCMT-101-01-SM-D-RA-02-SL to view detailed technical specifications.
No datasheet is available for this part.