The PCMT-101-02-S-D-RA-03-SL is a PCMCIA socket with a header receptacle, featuring two contacts with a 1.27mm pitch. It has a right-angle body orientation and is designed for through-hole mounting. The socket operates within a temperature range of -55°C to 125°C and can handle a maximum current rating of 2 amps per contact.
Samtec PCMT-101-02-S-D-RA-03-SL technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCMT-101-02-S-D-RA-03-SL to view detailed technical specifications.
No datasheet is available for this part.