The PCMT-150-01-S-D-RA-03-SL-SD is a 100-contact, right-angle male through-hole connector from Samtec. It has a maximum current rating of 2A and is available in bulk packaging. This connector is RoHS compliant and not radiation hardened. It features a 1.27mm pitch and is designed for general use.
Checking distributor stock and pricing after the page loads.
Samtec PCMT-150-01-S-D-RA-03-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.