
3-position straight surface mount card edge socket with a 2.54mm pitch. Features copper contacts with tin plating and a loop bellows contact type, rated for 9.8A and 250V. Operates within a temperature range of -55°C to 105°C, with a polymer insulation material. This RoHS compliant component is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PEC-03-02-T-S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Loop Bellows |
| Current Rating | 9.8A |
| Depth | 7.9mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PEC-03-02-T-S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.