
The Samtec PES-02-01-L-RA-SD is a power terminal strip with 16 contacts, a terminal pitch of 2.54mm, and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The component has a maximum current rating of 58.7A per contact and a maximum voltage rating of 1025VDC or 725VAC. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PES-02-01-L-RA-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 25.2 |
| Product Height (mm) | 12 |
| Type | Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 58.7/ContactA |
| Max Voltage Rating | 1025VDC|725VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PES-02-01-L-RA-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.