
This HDR 32-contact power terminal strip is designed for through-hole mounting and features a maximum current rating of 58.7A per contact. It can withstand a maximum voltage rating of 1025VDC or 725VAC. The operating temperature range is from -55°C to 125°C. The terminal strip is terminated via solder and has a straight body orientation.
Samtec PES-04-01-L-VT technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 17.04 |
| Type | Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 58.7/ContactA |
| Max Voltage Rating | 1025VDC|725VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PES-04-01-L-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.