
The Samtec PES-06-01-L-RA-SD is a HDR 6-contact power terminal strip with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The terminal strip has a product length of 54.61mm, a product depth of 25.2mm, and a product height of 12mm. It is rated for a maximum current of 58.7A per contact and a maximum voltage of 1025VDC or 725VAC. The operating temperature range is -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PES-06-01-L-RA-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 54.61 |
| Product Depth (mm) | 25.2 |
| Product Height (mm) | 12 |
| Type | Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 58.7/ContactA |
| Max Voltage Rating | 1025VDC|725VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PES-06-01-L-RA-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.