Sign in to ask questions about the Samtec PESC-01-12-01-01-S-RA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PESC-01-12-01-01-S-RA-LC technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PESC-01-12-01-01-S-RA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.