The PESC-01-40-01-01-L-RA is a power socket strip from Samtec, featuring a right-angle body orientation and through-hole mounting. It has 2 power and 40 signal contacts, with a maximum current rating of 5.7A per contact. The component can operate within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 919VDC or 650VAC.
Samtec PESC-01-40-01-01-L-RA technical specifications.
| Type | Power Socket Strip |
| Gender | RCP |
| Number of Contacts | 2Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 42 |
| Number of Ports | 1 |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | (919VDC|650VAC)/(636VDC|450VAC) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.