This 16-contact female right-angle power connector features a liquid crystal polymer (LCP) insulator and a solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 5.7A of current and has a plating thickness of 10μ. It is designed for use in power applications and is suitable for a wide range of industries.
Samtec PESC-02-12-02-01-L-RA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.