Conn Power Terminal Strip HDR 4Power/12Signal POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
Samtec PESC-02-12-02-01-T-RA-SD technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.