
The PowerStrip 35 PESC is a 4-row through hole socket connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a gold-plated mating contact finish and a copper alloy contact material. The connector is designed for use in power applications and is available in a tray packaging format.
Sign in to ask questions about the Samtec PESC-02-40-02-01-L-VT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PESC-02-40-02-01-L-VT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStrip™ 35 PESC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PESC-02-40-02-01-L-VT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.