Conn Power Terminal Strip HDR 4Power/40Signal POS Solder RA Thru-Hole 72 Terminal 1 Port Tray
Samtec PESC-02-40-02-01-S-RA technical specifications.
| Type | Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 4Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 1 |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | (919VDC|650VAC)/(636VDC|450VAC) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.