The PESC-04-12-04-01-L-RA is a power socket strip with 6 power and 12 signal contacts. It features a right angle body orientation and is mounted through a hole. The component has a maximum current rating of 22.9A per power contact and 5.7A per signal contact. It can operate at a maximum voltage of 919VDC or 650VAC, and a minimum operating temperature of -55 degrees Celsius. The component is suitable for use in a variety of applications, including power distribution and signal transmission.
Samtec PESC-04-12-04-01-L-RA technical specifications.
| Type | Power Socket Strip |
| Gender | RCP |
| Number of Contacts | 6Power/12Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | (22.9/5.7)/ContactA |
| Max Voltage Rating | (919VDC|650VAC)/(636VDC|450VAC) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.