Conn Power Terminal Strip HDR 5Power/40Signal POS Solder ST Thru-Hole 80 Terminal 1 Port Tray
Samtec PESC-04-40-01-01-T-VT technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.