
This 8-position shrouded header from Samtec features a voltage rating of 1.025kV and operates within a temperature range of -55°C to 125°C. It is designed for through hole, edge, or board mount and is constructed with copper alloy contacts plated with gold. The header is packaged in a tray and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PET-08-01-S-RA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStrip™ 40 PET |
| Termination | Solder |
| Voltage Rating | 1.025kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PET-08-01-S-RA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.