
The PETC-02-12-02-01-L-VT is a power terminal strip with a HDR gender and 4 power/signal contacts. It has a solder termination method and a right-angle body orientation. The terminal strip is rated for 5.7 amps per contact and 919 volts DC or 650 volts AC. It can operate between -55 and 125 degrees Celsius. The PETC-02-12-02-01-L-VT is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PETC-02-12-02-01-L-VT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 4Power/12Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | (919VDC|650VAC)/(636VDC|450VAC) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PETC-02-12-02-01-L-VT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.