
The PHF-102-01-L-D is a 2-row, 4-contact socket strip from Samtec, designed for through hole mounting. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The socket strip is rated for operation between -55°C and 125°C, with a maximum current rating of 4.8A per contact. It is constructed with a straight body orientation and a press-fit termination method.
Samtec PHF-102-01-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 8.5 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Tail Length (mm) | 3.12 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PHF-102-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.