
The PHF-116-01-L-S is a 16-contact socket strip with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 40.64mm, product depth of 2.41mm, and product height of 8.5mm. The socket strip has a tail length of 3.12mm and is rated for a maximum current of 4.8A per contact. It operates over a temperature range of -55°C to 125°C.
Samtec PHF-116-01-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.5 |
| Tail Length (mm) | 3.12 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PHF-116-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.