This 44-contact surface mount PLCC socket features a straight orientation and 1.27mm pitch. It is designed for use with PLCC packaged components and is suitable for applications where a high-density connection is required. The socket is RoHS compliant and suitable for use in a variety of electronic devices. It is available in bulk packaging and can be used in a range of operating temperatures.
Samtec PLCA-044-S-S-A technical specifications.
| Package/Case | PLCC |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.