Sign in to ask questions about the Samtec PLCA-044-S-T-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PLCA-044-S-T-N technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21.59mm |
| Insulation Material | Epoxy |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PLCA-044-S-T-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.