The PLCA-044-T-S-N is a 44-contact PLCC adapter from Samtec, designed for surface mount applications. It features a straight body orientation and a solder termination method. The adapter is rated for operation between -55°C and 105°C and can withstand a maximum voltage of 600VAC. It has a terminal pitch of 1.27mm and a maximum current rating of 1 amp per contact.
Samtec PLCA-044-T-S-N technical specifications.
| Type | PLCC Adapter |
| Gender | M |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.