Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec PLCC-032-TL-N-TR technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.