Sign in to ask questions about the Samtec PLCC-044-S-N-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PLCC-044-S-N-TR technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PLCC-044-S-N-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.