This Samtec PMSD-02-16-SP-03.50-D-LUX cable assembly features a power connector type A and B, with a SKT-SKT gender and crimp-crimp contact termination. The jacket material is polyvinyl chloride, and the wire size is 16 AWG. The assembly operates within a temperature range of -10 to 105°C and has a maximum current rating of 10.3 amps per contact and a maximum voltage rating of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |