
This cable assembly features a 0.152m length with 16AWG wire size, suitable for power applications. The connectors are of type Power and are terminated via crimp-crimp method. The jacket material is polyvinyl chloride. The assembly operates within a temperature range of -30 to 105°C and has a maximum current rating of 10.3A per contact and a maximum voltage rating of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-02-16-SP-06.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.152 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-16-SP-06.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.