
This power cable assembly from Samtec features a 0.299m length with Power connectors on both ends, terminated with crimp-crimp contacts. The jacket material is polyvinyl chloride. The assembly is rated for a maximum operating temperature of 105°C and a minimum of -30°C. It can handle a maximum current of 10.3A per contact and a maximum voltage of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-02-16-SP-11.80-D-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.299 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-16-SP-11.80-D-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.