
This power cable assembly features a 0.457m length with 16AWG wire size, suitable for applications up to 600VDC or 424VAC. The assembly is designed for operation between -30°C and 105°C. The connectors are of power type and are terminated via crimp connections. The jacket material is polyvinyl chloride, providing a durable and reliable solution.
Sign in to ask questions about the Samtec PMSD-02-16-SP-18.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-02-16-SP-18.00-D-LUS technical specifications.
| Cable Length (m) | 0.457 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-16-SP-18.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.