The PMSD-02-16-SP-48.00-S is a power connector with a SKT gender and crimp contact termination. It is made from polyvinyl chloride and rated for 600VDC and 424VAC. The operating temperature range is -30 to 105 degrees Celsius. The connector is designed to handle a maximum current of 10.3 amps per contact.
Samtec PMSD-02-16-SP-48.00-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.