
The PMSD-02-18-HP-10.00-D-LUX is a 0.254m power cable assembly with SKT-SKT connectors and crimp-crimp termination. It features a polyvinyl chloride jacket and is rated for operation between -30°C and 105°C. The assembly has a maximum current rating of 8.8A per contact and a maximum voltage rating of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-02-18-HP-10.00-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.254 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-18-HP-10.00-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.