Cable Assembly AC Power 1.219m Power 4 POS SKT Crimp 18AWG
Samtec PMSD-02-18C-SP-48.00-S technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.