Cable Assembly AC Power 1.219m Power to Power 4 to 4 POS SKT-SKT Crimp-Crimp 20AWG
Samtec PMSD-02-206-SP-48.00-D-LDX technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.