
This power cable assembly features a SKT-SKT connector configuration with crimp-crimp termination and a polyvinyl chloride jacket. The assembly has a maximum operating temperature range of -30 to 105°C and a maximum voltage rating of 600VDC/424VAC. The cable length is 1.999 meters and the wire size is 20. It is suitable for use in a variety of applications requiring a reliable and durable power connection.
Sign in to ask questions about the Samtec PMSD-02-206-SP-78.74-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PMSD-02-206-SP-78.74-D-LUS technical specifications.
| Cable Length (m) | 1.999 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-206-SP-78.74-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.