
The PMSD-03-16-HP-05.00-D-LUS is a 0.127m power cable assembly featuring SKT-SKT connectors with crimp-crimp contact termination. Constructed with 16AWG wire and a polyvinyl chloride jacket, this cable assembly operates within a temperature range of -30C to 105C. It supports a maximum current rating of 10.3A per contact and a maximum voltage rating of 600VDC or 424VAC.
Samtec PMSD-03-16-HP-05.00-D-LUS technical specifications.
| Cable Length (m) | 0.127 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-16-HP-05.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.