This 0.609m power cable assembly features SKT-SKT connectors with crimp-crimp termination and a 16AWG wire size. The jacket material is polyvinyl chloride, and the assembly is rated for 600VDC/424VAC. Operating temperature range is -30 to 105°C.
Samtec PMSD-03-16-HP-24.00-D-LUS technical specifications.
| Cable Length (m) | 0.609 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.