
This power cable assembly from Samtec features a SKT-SKT connector configuration with crimp-crimp contact termination. The cable has a jacket material of polyvinyl chloride and a wire size of 16 AWG. It is rated for a maximum current of 10.3 amps per contact and a maximum voltage of 600VDC or 424VAC. The assembly operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-03-16-HP-26.00-D-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.66 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-16-HP-26.00-D-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.