
The Samtec PMSD-03-16-SP-03.50-D-LDS is a 0.088m SKT-SKT power cable assembly with crimp-crimp contacts and a polyvinyl chloride jacket. It has a maximum operating temperature range of -30 to 105 degrees Celsius and a maximum current rating of 10.3 amps per contact. The assembly is rated for 600VDC or 424VAC. It is suitable for use in power cord assemblies and meets IEC and NEMA standards.
Samtec PMSD-03-16-SP-03.50-D-LDS technical specifications.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-16-SP-03.50-D-LDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.